AS432BR5DA vs LM4040CIM-8.2T&R feature comparison

AS432BR5DA Artesyn Embedded Technologies

Buy Now Datasheet

LM4040CIM-8.2T&R Micrel Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASTEC AMERICA INC MICREL INC
Package Description SOP, SOP8,.25 LSOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 8.54 8.54
Average Weight (mg) 66.775 66.775
CO2e (mg) 570.259 570.259
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Other: +0C to +105C Industrial: -40C to +85C
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Max 1.246 V 8.23296 V
Output Voltage-Min 1.234 V 8.15104 V
Output Voltage-Nom 1.24 V 8.192 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.6 mm
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 76.805 ppm/°C 100 ppm/°C
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES NO
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 8
Supply Current-Max (Isup) 0.095 mA

Compare AS432BR5DA with alternatives

Compare LM4040CIM-8.2T&R with alternatives