AS432B2LPT vs AS432AR25DT feature comparison

AS432B2LPT Emerson Embedded Power

Buy Now Datasheet

AS432AR25DT Artesyn Embedded Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASTEC AMERICA INC ASTEC AMERICA INC
Part Package Code TO-92
Package Description TO-92, SIP3,.1,50 SOP, SOP8,.25
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 R-PDSO-G8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.1 A 0.1 A
Output Voltage-Max 1.256 V 1.243 V
Output Voltage-Min 1.215 V 1.237 V
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 SOP
Package Equivalence Code SIP3,.1,50 SOP8,.25
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 92.166 ppm/°C 115.207 ppm/°C
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM DUAL
Trim/Adjustable Output YES YES
Base Number Matches 2 2
Length 4.9 mm
Seated Height-Max 1.75 mm
Width 3.9 mm

Compare AS432B2LPT with alternatives

Compare AS432AR25DT with alternatives