AS432AR25VSA vs AS431CR25LPT feature comparison

AS432AR25VSA Artesyn Embedded Technologies

Buy Now Datasheet

AS431CR25LPT Emerson Embedded Power

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASTEC AMERICA INC ASTEC AMERICA INC
Package Description TSOP, TO-236 TO-92,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e0
Length 2.86 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Max 1.243 V 2.53 V
Output Voltage-Min 1.237 V 2.475 V
Output Voltage-Nom 1.24 V 2.503 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TO-92
Package Equivalence Code TO-236
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, THIN PROFILE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES NO
Technology BIPOLAR
Temp Coef of Voltage-Max 115.207 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm
Terminal Position DUAL BOTTOM
Trim/Adjustable Output YES YES
Width 1.3 mm
Base Number Matches 2 2
Part Package Code TO-92
Pin Count 3

Compare AS432AR25VSA with alternatives

Compare AS431CR25LPT with alternatives