AS432A2D13
vs
AS431AR25DA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
ASTEC AMERICA INC
Package Description
SOP, SOP8,.25
SOP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
4.9 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
0.1 A
Output Voltage-Max
1.256 V
2.53 V
Output Voltage-Min
1.215 V
2.475 V
Output Voltage-Nom
1.24 V
2.503 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
138.249 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
YES
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Part Package Code
SOIC
Pin Count
8
Compare AS432A2D13 with alternatives
Compare AS431AR25DA with alternatives