AS431S vs LM4050CEM3-3.0-T feature comparison

AS431S Sipex Corporation

Buy Now Datasheet

LM4050CEM3-3.0-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP MAXIM INTEGRATED PRODUCTS INC
Package Description SOIC-8 TSSOP, TO-236
Reach Compliance Code unknown not_compliant
Additional Feature OUTPUT VOLTAGE ADJUSTABLE TO ANY VALUE BETWEEN 2.503V AND 36V WITH 2 EXTERNAL RESISTORS
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G3
Length 4.9022 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.536 V 3.015 V
Output Voltage-Min 2.469 V 2.985 V
Output Voltage-Nom 2.503 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7526 mm 1.12 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 30 ppm/°C 50 ppm/°C
Temperature Grade OTHER AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.953 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES NO
Width 3.8989 mm 1.3 mm
Base Number Matches 6 1
Pbfree Code No
Part Package Code SOT-23
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Technology BICMOS
Terminal Finish TIN LEAD
Voltage Tolerance-Max 0.5%

Compare LM4050CEM3-3.0-T with alternatives