AS431CR5DBVT
vs
AS432B2VSB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
ASTEC AMERICA INC
Package Description
LSSOP,
TSOP, TO-236
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
R-PDSO-G3
Length
2.85 mm
2.86 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
3
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.536 V
1.256 V
Output Voltage-Min
2.469 V
1.215 V
Output Voltage-Nom
2.503 V
1.24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSOP
Package Equivalence Code
TSOP5/6,.11,37
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.35 mm
1.1 mm
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
YES
Width
1.6 mm
1.3 mm
Base Number Matches
2
2
Rohs Code
No
Part Package Code
SOT-23
Pin Count
3
JESD-609 Code
e0
Output Current-Max
0.1 A
Technology
BIPOLAR
Temp Coef of Voltage-Max
92.166 ppm/°C
Terminal Finish
TIN LEAD
Compare AS431CR5DBVT with alternatives
Compare AS432B2VSB with alternatives