AS431C2S13
vs
TL431QDBZR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ASTEC AMERICA INC
ROCHESTER ELECTRONICS LLC
Package Description
,
GREEN, PLASTIC, SOT-23, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
R-PDSO-G3
Length
4.525 mm
2.92 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.569 V
2.55 V
Output Voltage-Min
2.43 V
2.44 V
Output Voltage-Nom
2.49 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
TSSOP
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
1.12 mm
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
0.95 mm
Terminal Position
SINGLE
DUAL
Trim/Adjustable Output
YES
YES
Width
2.435 mm
1.3 mm
Base Number Matches
2
4
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOT-23
Pin Count
3
JESD-609 Code
e4
Moisture Sensitivity Level
1
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
2.495 V
Technology
BIPOLAR
Temp Coef of Voltage-Max
82.589 ppm/°C
Terminal Finish
NICKEL PALLADIUM GOLD
Compare AS431C2S13 with alternatives
Compare TL431QDBZR with alternatives