AS431C1ST
vs
ZRC500F03TC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ASTEC AMERICA INC
ZETEX PLC
Part Package Code
SOT-89
Package Description
,
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 20V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
R-PDSO-G3
Length
4.525 mm
2.86 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.541 V
5.15 V
Output Voltage-Min
2.449 V
4.85 V
Output Voltage-Nom
2.495 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
TSOP
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.1 mm
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
0.95 mm
Terminal Position
SINGLE
DUAL
Trim/Adjustable Output
YES
NO
Width
2.435 mm
1.3 mm
Base Number Matches
2
2
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Supply Current-Max (Isup)
5 mA
Technology
BIPOLAR
Temp Coef of Voltage-Max
90 ppm/°C
Terminal Finish
MATTE TIN
Compare AS431C1ST with alternatives
Compare ZRC500F03TC with alternatives