AS431BR5SB
vs
AS385BM-2.5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
ALPHA SEMICONDUCTOR
Part Package Code
SOT-89
Package Description
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
Length
4.525 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.536 V
Output Voltage-Min
2.469 V
Output Voltage-Nom
2.503 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
Package Equivalence Code
TO-243
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
Surface Mount
YES
YES
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Trim/Adjustable Output
YES
NO
Width
2.435 mm
Base Number Matches
2
2
Rohs Code
No
JESD-609 Code
e0
Technology
BIPOLAR
Temp Coef of Voltage-Max
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tolerance-Max
2%
Compare AS431BR5SB with alternatives