AS431BR25SA
vs
TL431AID
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ASTEC AMERICA INC
|
ONSEMI
|
Part Package Code |
SOT-89
|
SOIC
|
Package Description |
,
|
PLASTIC, SOP-8
|
Pin Count |
3
|
8
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
|
OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PSSO-F3
|
R-PDSO-G8
|
Length |
4.525 mm
|
4.9 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
2.53 V
|
2.55 V
|
Output Voltage-Min |
2.475 V
|
2.44 V
|
Output Voltage-Nom |
2.503 V
|
2.495 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.5 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
2.435 mm
|
3.9 mm
|
Base Number Matches |
1
|
7
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
onsemi
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Output Current-Max |
|
0.1 A
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.25
|
Peak Reflow Temperature (Cel) |
|
235
|
Supply Voltage-Max (Vsup) |
|
36 V
|
Supply Voltage-Min (Vsup) |
|
2.495 V
|
Technology |
|
BIPOLAR
|
Temp Coef of Voltage-Max |
|
96.192 ppm/°C
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare AS431BR25SA with alternatives
Compare TL431AID with alternatives