AS431BR25D13
vs
LM4040CIM-8.2T&R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
MICREL INC
Package Description
SOP,
LSOP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.53 V
8.23296 V
Output Voltage-Min
2.475 V
8.15104 V
Output Voltage-Nom
2.503 V
8.192 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.6 mm
Surface Mount
YES
YES
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
NO
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Part Package Code
SOIC
Pin Count
8
Package Equivalence Code
SOP8,.25
Supply Current-Max (Isup)
0.095 mA
Temp Coef of Voltage-Max
100 ppm/°C
Compare AS431BR25D13 with alternatives
Compare LM4040CIM-8.2T&R with alternatives