AS431BR25D13
vs
LM4040BIM-5.0T&R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
MICREL INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
LSOP,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.53 V
5.01 V
Output Voltage-Min
2.475 V
4.99 V
Output Voltage-Nom
2.503 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.6 mm
Surface Mount
YES
YES
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
NO
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Package Equivalence Code
SOP8,.25
Supply Current-Max (Isup)
0.08 mA
Temp Coef of Voltage-Max
100 ppm/°C
Compare AS431BR25D13 with alternatives
Compare LM4040BIM-5.0T&R with alternatives