AS431BR25D13 vs AS432BR5DB feature comparison

AS431BR25D13 Emerson Embedded Power

Buy Now Datasheet

AS432BR5DB Emerson Embedded Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASTEC AMERICA INC ASTEC AMERICA INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min
Output Voltage-Max 2.53 V 1.246 V
Output Voltage-Min 2.475 V 1.234 V
Output Voltage-Nom 2.503 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Width 3.9 mm 3.9 mm
Base Number Matches 1 6
Rohs Code No
JESD-609 Code e0
Output Current-Max 0.1 A
Package Equivalence Code SOP8,.25
Technology BIPOLAR
Temp Coef of Voltage-Max 76.805 ppm/°C
Terminal Finish TIN LEAD

Compare AS431BR25D13 with alternatives

Compare AS432BR5DB with alternatives