AS431B2LP13
vs
AS432CR25LP13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
ASTEC AMERICA INC
Package Description
TO-92,
TO-92, SIP3,.1,50
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.569 V
1.243 V
Output Voltage-Min
2.43 V
1.237 V
Output Voltage-Nom
2.49 V
1.24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
YES
YES
Base Number Matches
2
2
Rohs Code
No
Part Package Code
TO-92
Pin Count
3
JESD-609 Code
e0
Output Current-Max
0.1 A
Package Equivalence Code
SIP3,.1,50
Technology
BIPOLAR
Temp Coef of Voltage-Max
64.516 ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Compare AS431B2LP13 with alternatives
Compare AS432CR25LP13 with alternatives