AS431B2DBVB vs AS431AR5DBVT feature comparison

AS431B2DBVB Artesyn Embedded Technologies

Buy Now Datasheet

AS431AR5DBVT Emerson Embedded Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASTEC AMERICA INC ASTEC AMERICA INC
Package Description LSSOP, LSSOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.85 mm 2.85 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.569 V 2.536 V
Output Voltage-Min 2.43 V 2.469 V
Output Voltage-Nom 2.49 V 2.503 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.35 mm 1.35 mm
Surface Mount YES YES
Temperature Grade OTHER COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Width 1.6 mm 1.6 mm
Base Number Matches 2 2
Part Package Code SOT-23
Pin Count 5

Compare AS431B2DBVB with alternatives

Compare AS431AR5DBVT with alternatives