AS431B1ST
vs
AP432AY-U
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
DIODES INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 20V
ADJUSTABLE FROM 1.24V TO 20V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
R-XSSO-F3
Length
4.525 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-20 °C
Output Voltage-Max
2.541 V
1.246 V
Output Voltage-Min
2.449 V
1.233 V
Output Voltage-Nom
2.495 V
1.24 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOF
SOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.6 mm
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Trim/Adjustable Output
YES
YES
Width
2.435 mm
2.48 mm
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOT-89
Pin Count
3
JESD-609 Code
e0
Supply Voltage-Min (Vsup)
1.24 V
Temp Coef of Voltage-Max
153.609 ppm/°C
Terminal Finish
TIN LEAD
Compare AS431B1ST with alternatives
Compare AP432AY-U with alternatives