AS431A2LPB
vs
LT1009CLD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
BCY
Package Description
TO-92,
, CAN3/4,.1
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
O-MBCY-W3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
2.569 V
2.505 V
Output Voltage-Min
2.43 V
2.495 V
Output Voltage-Nom
2.49 V
2.5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-92
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
YES
YES
Base Number Matches
2
1
Rohs Code
No
Package Equivalence Code
CAN3/4,.1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
BIPOLAR
Temp Coef of Voltage-Max
25 ppm/°C
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
0.2%
Compare AS431A2LPB with alternatives
Compare LT1009CLD with alternatives