AS273-D1-G
vs
AS273-F1G
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
EMERSON NETWORK POWER
ASTEC AMERICA INC
Part Package Code
SOT-223
SOT-223
Package Description
SOP,
SOP,
Pin Count
3
4
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e0
e0
Length
6.5 mm
6.5 mm
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.8 mm
1.8 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.5 mm
3.5 mm
Base Number Matches
12
12
Rohs Code
No
HTS Code
8542.39.00.01
Compare AS273-D1-G with alternatives
Compare AS273-F1G with alternatives