AS273-D1-G vs AS273-D1LP feature comparison

AS273-D1-G Emerson Embedded Power

Buy Now Datasheet

AS273-D1LP Artesyn Embedded Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ASTEC AMERICA INC ASTEC AMERICA INC
Part Package Code SOT-223 TO-92
Package Description SOP, TO-92,
Pin Count 3 3
Reach Compliance Code unknown unknown
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G4 O-PBCY-T3
JESD-609 Code e0 e0
Length 6.5 mm
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-92
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.5 mm
Base Number Matches 3 3
Pbfree Code No
HTS Code 8542.39.00.01

Compare AS273-D1-G with alternatives

Compare AS273-D1LP with alternatives