AS2431LAN
vs
LX6431CLP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
MICROSEMI CORP
Package Description
TO-92, 3 PIN
ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Output Current-Max
0.01 A
0.1 A
Output Voltage-Max
2.536 V
36 V
Output Voltage-Min
2.469 V
2.5 V
Output Voltage-Nom
2.503 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
YES
YES
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V AND 36V WITH TWO EXTERNAL RESISTORS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Temp Coef of Voltage-Max
85.714 ppm/°C
Temperature Grade
COMMERCIAL
Compare AS2431LAN with alternatives
Compare LX6431CLP with alternatives