AS161T010/XT vs AS161C014/XT feature comparison

AS161T010/XT Micross Components

Buy Now Datasheet

AS161C014/XT Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AUSTIN SEMICONDUCTOR INC AUSTIN SEMICONDUCTOR INC
Part Package Code BCY DIP
Package Description , DIP,
Pin Count 10 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 20 µA 20 µA
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code O-MBCY-W10 R-CDIP-T14
Neg Supply Voltage Limit-Max -15 V -15 V
Neg Supply Voltage-Nom (Vsup) -10 V -10 V
Number of Functions 1 1
Number of Terminals 10 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 14 ns 14 ns
Supply Voltage Limit-Max 15 V 15 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Base Number Matches 1 1
JESD-609 Code e4
Package Code DIP
Seated Height-Max 5.08 mm
Terminal Finish PALLADIUM GOLD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare AS161T010/XT with alternatives

Compare AS161C014/XT with alternatives