AS161C014/XT
vs
NE529K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AUSTIN SEMICONDUCTOR INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
TO-100
Package Description
DIP,
, CAN10,.23
Pin Count
14
10
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
20 µA
30 µA
Input Offset Voltage-Max
3000 µV
5000 µV
JESD-30 Code
R-CDIP-T14
O-MBCY-T10
JESD-609 Code
e4
Neg Supply Voltage Limit-Max
-15 V
-16 V
Neg Supply Voltage-Nom (Vsup)
-10 V
-10 V
Number of Functions
1
2
Number of Terminals
14
10
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-COLLECTOR
PUSH-PULL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
DIP
Package Equivalence Code
DIP14,.3
CAN10,.23
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
14 ns
14000 ns
Seated Height-Max
5.08 mm
Supply Voltage Limit-Max
15 V
16 V
Supply Voltage-Nom (Vsup)
10 V
10 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Width
7.62 mm
Base Number Matches
1
4
Rohs Code
No
Moisture Sensitivity Level
1
Compare AS161C014/XT with alternatives
Compare NE529K with alternatives