AS1580T-3.3
vs
AS1583T-3.3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
SIPEX CORP
Package Description
TO-263,
TO-263,
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
0.62 V
1.15 V
Input Voltage-Max
5 V
12 V
Input Voltage-Min
3.3 V
3.3 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
Length
10.287 mm
10.287 mm
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
7 A
1.5 A
Output Voltage1-Max
3.432 V
3.432 V
Output Voltage1-Min
3.168 V
3.168 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.6 mm
4.6 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
4%
Width
9.04 mm
9.04 mm
Base Number Matches
2
1
Rohs Code
No
Moisture Sensitivity Level
1
Compare AS1580T-3.3 with alternatives
Compare AS1583T-3.3 with alternatives