AS1521T-3.3
vs
LT1584CT-3.3
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SIPEX CORP
|
LINEAR TECHNOLOGY CORP
|
Package Description |
TO-263,
|
TO-220, SIP3,.1TB
|
Reach Compliance Code |
unknown
|
not_compliant
|
Dropout Voltage1-Max |
0.7 V
|
1.45 V
|
Input Voltage-Max |
20 V
|
7 V
|
Input Voltage-Min |
6 V
|
4.75 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
Length |
10.287 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.3 A
|
7 A
|
Output Voltage1-Max |
3.382 V
|
3.365 V
|
Output Voltage1-Min |
3.217 V
|
3.235 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-220
|
Package Equivalence Code |
SMSIP3H,.55TB
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.597 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.6 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2.5%
|
2%
|
Width |
9.04 mm
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-220
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
T
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1.2 V
|
Input Voltage Absolute-Max |
|
7 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.0066%
|
Load Regulation-Max |
|
0.0165%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Peak Reflow Temperature (Cel) |
|
235
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD OVER NICKEL
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare AS1521T-3.3 with alternatives
Compare LT1584CT-3.3 with alternatives