LT1584CT-3.3 vs SPX1521T-5.0-L/TR feature comparison

LT1584CT-3.3 Linear Technology

Buy Now Datasheet

SPX1521T-5.0-L/TR Sipex Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP SIPEX CORP
Part Package Code TO-220
Package Description TO-220, SIP3,.1TB LEAD FREE, TO-263, 3 PIN
Pin Count 3
Manufacturer Package Code T
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.45 V 0.7 V
Dropout Voltage1-Nom 1.2 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 7 V 20 V
Input Voltage-Min 4.75 V 6 V
JESD-30 Code R-PSFM-T3 R-PSSO-G3
JESD-609 Code e0
Line Regulation-Max 0.0066%
Load Regulation-Max 0.0165%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 7 A 0.3 A
Output Voltage1-Max 3.365 V 5.12 V
Output Voltage1-Min 3.235 V 4.88 V
Output Voltage1-Nom 3.3 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-263
Package Equivalence Code SIP3,.1TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish TIN LEAD OVER NICKEL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 20 5
Voltage Tolerance-Max 2%
Base Number Matches 2 3
Length 10.16 mm
Seated Height-Max 5.08 mm
Width 9.017 mm

Compare LT1584CT-3.3 with alternatives