AS1521S-2.5
vs
IRU1010-25CS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
INTERNATIONAL RECTIFIER CORP
Package Description
SO-8
PLASTIC, SOIC-8
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
0.7 V
1.3 V
Input Voltage-Max
20 V
7 V
Input Voltage-Min
6 V
4.75 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.89 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
1 A
Output Voltage1-Max
2.55 V
2.55 V
Output Voltage1-Min
2.45 V
2.45 V
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
1.72 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
2%
Width
3.9 mm
3.9 mm
Base Number Matches
2
4
Rohs Code
No
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Input Voltage Absolute-Max
7 V
JESD-609 Code
e0
Line Regulation-Max
0.007%
Load Regulation-Max
0.017%
Moisture Sensitivity Level
2
Number of Outputs
1
Package Equivalence Code
SOP8,.25
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Compare AS1521S-2.5 with alternatives
Compare IRU1010-25CS with alternatives