AS1419ECA-MIL vs LTC1419ISW#PBF feature comparison

AS1419ECA-MIL Micross Components

Buy Now Datasheet

LTC1419ISW#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSS COMPONENTS LINEAR TECHNOLOGY CORP
Part Package Code QLCC SOIC
Package Description QCCN, LCC28,.45SQ 0.300 INCH, LEAD FREE, PLASTIC, SOP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2.5 V 2.5 V
Analog Input Voltage-Min -2.5 V -2.5 V
Conversion Time-Max 1.15 µs 1.15 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-XQCC-N28 R-PDSO-G28
JESD-609 Code e0 e3
Linearity Error-Max (EL) 0.0122% 0.0122%
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC28,.45SQ SOP28,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.8 MHz 0.8 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Base Number Matches 1 2
Manufacturer Package Code SW
Length 17.89 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.642 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.493 mm

Compare AS1419ECA-MIL with alternatives

Compare LTC1419ISW#PBF with alternatives