AS1419ECA-MIL
vs
LTC1419CG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROSS COMPONENTS
LINEAR TECHNOLOGY CORP
Part Package Code
QLCC
SSOP
Package Description
QCCN, LCC28,.45SQ
SSOP, SSOP28,.3
Pin Count
28
28
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
2.5 V
2.5 V
Analog Input Voltage-Min
-2.5 V
-2.5 V
Conversion Time-Max
1.15 µs
1.15 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-XQCC-N28
R-PDSO-G28
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.0122%
0.0122%
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
1
1
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Bit Code
2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
QCCN
SSOP
Package Equivalence Code
LCC28,.45SQ
SSOP28,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.8 MHz
0.8 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
QUAD
DUAL
Base Number Matches
1
2
Manufacturer Package Code
G
Length
10.2 mm
Moisture Sensitivity Level
1
Seated Height-Max
1.99 mm
Width
5.3 mm
Compare AS1419ECA-MIL with alternatives
Compare LTC1419CG with alternatives