AS1117M3-3.3
vs
SPX1117M3-3-3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALPHA SEMICONDUCTOR
SIPEX CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.1 V
1.1 V
Input Voltage Absolute-Max
20 V
20 V
JESD-609 Code
e0
Line Regulation-Max
0.007%
0.007%
Load Regulation-Max
0.012%
0.012%
Number of Outputs
1
1
Number of Terminals
3
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.8 A
0.8 A
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOT-223
SOT-223
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tolerance-Max
2%
2%
Base Number Matches
4
2
Dropout Voltage1-Max
1.3 V
Input Voltage-Max
12 V
Input Voltage-Min
4.8 V
JESD-30 Code
R-PDSO-G4
Length
6.5 mm
Number of Functions
1
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Width
3.5 mm
Compare SPX1117M3-3-3 with alternatives