ARS35J
vs
RA356
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
DIOTEC SEMICONDUCTOR AG
|
Package Description |
O-PEDB-N2
|
ROHS COMPLIANT, PLASTIC, BUTTON, RA, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LOW LEAKAGE CURRENT
|
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
|
JESD-30 Code |
O-PEDB-N2
|
O-PEDB-N2
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
500 A
|
500 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-50 °C
|
-50 °C
|
Output Current-Max |
35 A
|
35 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
DISK BUTTON
|
DISK BUTTON
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Reverse Recovery Time-Max |
3 µs
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
PURE TIN
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
END
|
END
|
Base Number Matches |
3
|
1
|
Pin Count |
|
2
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare ARS35J with alternatives
Compare RA356 with alternatives