ARS25BB0
vs
GAM251
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
GOOD-ARK ELECTRONICS CO LTD
Package Description
O-PEDB-N2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.1 V
JESD-30 Code
O-PEDB-N2
O-MUPF-P1
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-50 °C
-65 °C
Output Current-Max
25 A
25 A
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
PRESS FIT
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
5 µA
5 µA
Reverse Recovery Time-Max
3 µs
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
END
UPPER
Base Number Matches
1
1
Rohs Code
Yes
Compare ARS25BB0 with alternatives
Compare GAM251 with alternatives