ARS25B vs C25BR feature comparison

ARS25B HY Electronic Corp

Buy Now Datasheet

C25BR Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HY ELECTRONIC CORP WON-TOP ELECTRONICS CO LTD
Package Description O-PEDB-N2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.08 V
JESD-30 Code O-PEDB-N2 O-CEDB-N2
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 25 A 25 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style DISK BUTTON DISK BUTTON
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 10 µA 3 µA
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position END END
Base Number Matches 5 1

Compare ARS25B with alternatives

Compare C25BR with alternatives