ARPA083.3KT vs ARP0810KT feature comparison

ARPA083.3KT TE Connectivity

Buy Now Datasheet

ARP0810KT TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle
Actuator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Actuator Type PIANO PIANO
Center Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Center Contact Plating GOLD GOLD
Contact (AC) Max Power Rating R Load 0.4VA@20VAC 0.4VA@20VAC
Contact Resistance 0.05 mΩ 0.05 mΩ
Dielectric Withstand Volts 500VRMS V 500VRMS V
Electrical Life 5000 Cycle(s) 5000 Cycle(s)
End Contact Material BRASS BRASS
Housing Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material ENCAPSULATED CERAMIC ENCAPSULATED CERAMIC
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Type PIANO DIP SWITCH PIANO DIP SWITCH
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Washability WATER/STEAM WATER/STEAM
Base Number Matches 1 1

Compare ARPA083.3KT with alternatives

Compare ARP0810KT with alternatives