ARP0810KT
vs
DHN-02F-Q
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
DIPTRONICS MANUFACTURING INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
|
|
Actuator Material |
POLYBUTYLENE TEREPHTHALATE
|
|
Actuator Type |
PIANO
|
SLIDE
|
Center Contact Material |
BERYLLIUM COPPER
|
COPPER ALLOY
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact (AC) Max Power Rating R Load |
0.4VA@20VAC
|
|
Contact Resistance |
0.05 mΩ
|
0.1 mΩ
|
Dielectric Withstand Volts |
500VRMS V
|
300VAC V
|
Electrical Life |
5000 Cycle(s)
|
1000 Cycle(s)
|
End Contact Material |
BRASS
|
COPPER ALLOY
|
Housing Material |
POLYBUTYLENE TEREPHTHALATE
|
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Insulator Material |
ENCAPSULATED CERAMIC
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
8
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
LATCHED
|
Switch Type |
PIANO DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Washability |
WATER/STEAM
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
HALOGEN FREE
|
Actuator Color |
|
WHITE
|
Additional Feature |
|
LOW PROFILE
|
Body Breadth |
|
3.77 mm
|
Body Color |
|
BLACK
|
Body Height |
|
1.5 mm
|
Body Length or Diameter |
|
4.5 mm
|
Contact Current(DC)-Max |
|
0.025 A
|
Contact (DC) Max Rating R Load |
|
.025A@24VDC
|
Contact Voltage(DC)-Max |
|
24 V
|
End Contact Plating |
|
GOLD
|
Number of Positions |
|
2
|
Packing Method |
|
TUBE
|
Switch Function |
|
SPST
|
|
|
|
Compare ARP0810KT with alternatives
Compare DHN-02F-Q with alternatives