ARP083.3K
vs
ARP0810KT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
|
|
Actuator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
Actuator Type |
PIANO
|
PIANO
|
Center Contact Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact (AC) Max Power Rating R Load |
0.4VA@20VAC
|
0.4VA@20VAC
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Dielectric Withstand Volts |
500VRMS V
|
500VRMS V
|
Electrical Life |
5000 Cycle(s)
|
5000 Cycle(s)
|
End Contact Material |
BRASS
|
BRASS
|
Housing Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
ENCAPSULATED CERAMIC
|
ENCAPSULATED CERAMIC
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Type |
PIANO DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Washability |
WATER/STEAM
|
WATER/STEAM
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ARP083.3K with alternatives
Compare ARP0810KT with alternatives