ARJM21A1-547-AB-EW2
vs
ARJM21A1-547-NN-EW2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
unknown
Factory Lead Time
15 Weeks
Samacsys Manufacturer
ABRACON
ABRACON
Additional Feature
STACKED, 2 PORT, 8-POSITION EACH
STACKED, 2 PORT, 8-POSITION EACH
Board Mounting Option
HOLE .125-.137
HOLE .125-.137
Body Breadth
1.004 inch
1.004 inch
Body Depth
1.108 inch
1.108 inch
Body Length
0.676 inch
0.676 inch
Connector Type
RJ CONNECTOR
RJ CONNECTOR
Contact Gender
FEMALE AND FEMALE
FEMALE AND FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Empty Shell
NO
NO
Filter Feature
YES
YES
Insulator Color
BLACK
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of PCB Rows
2+2
2+2
Number of Ports
2
2
Number of Rows Loaded
1+1
1+1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.27/4.06 mm
1.27/4.06 mm
Plating Thickness
6u inch
6u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Reference Standard
UL
UL
Shell Finish
NICKEL
NICKEL
Shell Material
BRASS
BRASS
Terminal Length
0.12 inch
0.12 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
16
16
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare ARJM21A1-547-AB-EW2 with alternatives
Compare ARJM21A1-547-NN-EW2 with alternatives