-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH5751
|
Newark | Rj45 Connector, Jack, 8P8C, 2Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:2 X 1 (Stacked), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Abracon ARJM21A1-547-AB-EW2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7100 / $8.5900 | Buy Now |
DISTI #
535-15161-ND
|
DigiKey | CONN JACK 2PORT 1000 BASE-T PCB Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1719 | Buy Now |
DISTI #
ARJM21A1-547-AB-EW
|
Avnet Americas | Modular Connector, RJ45 Jack, 2 x 1 (Stacked), 8P8C, Through Hole Mount - Bulk (Alt: ARJM21A1-547-AB-EW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3524 / $9.0583 | Buy Now |
DISTI #
815-ARJM21A1547ABEW2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN MAGJACK 2PORT 100 BASE-TX RoHS: Compliant | 0 |
|
$8.4000 / $8.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$7.3600 | Buy Now |
|
Onlinecomponents.com | RJ45 2x1 Multiport 100/1000/2.5G/5G Base-T - AutoMDIX - Up and Down Tab - 8 Cores - 90° Angle - Shielded - EMI Finger - Green/Yellow LED. RoHS: Compliant | 0 |
|
$8.0700 / $11.7600 | Buy Now |
DISTI #
ARJM21A1-547-AB-EW2
|
Avnet Abacus | Modular Connector, RJ45 Jack, 2 x 1 (Stacked), 8P8C, Through Hole Mount (Alt: ARJM21A1-547-AB-EW2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ARJM21A1-547-AB-EW2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJM21A1-547-AB-EW2
Abracon Corporation
Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STACKED, 2 PORT, 8-POSITION EACH | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 1.004 inch | |
Body Depth | 1.108 inch | |
Body Length | 0.676 inch | |
Connector Type | RJ CONNECTOR | |
Contact Gender | FEMALE AND FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2+2 | |
Number of Ports | 2 | |
Number of Rows Loaded | 1+1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27/4.06 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for ARJM21A1-547-AB-EW2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARJM21A1-547-AB-EW2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ARJM21A1-547-NN-EW2 | Abracon Corporation | $3.2120 | Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking, | ARJM21A1-547-AB-EW2 vs ARJM21A1-547-NN-EW2 |
ARJM21A1-547-BB-CW2 | Abracon Corporation | Check for Price | Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking, | ARJM21A1-547-AB-EW2 vs ARJM21A1-547-BB-CW2 |
ARJM21A1-547-AA-CW2 | Abracon Corporation | Check for Price | Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking, | ARJM21A1-547-AB-EW2 vs ARJM21A1-547-AA-CW2 |
ARJM21A1-547-BB-EW2 | Abracon Corporation | Check for Price | Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking, | ARJM21A1-547-AB-EW2 vs ARJM21A1-547-BB-EW2 |
ARJM21A1-547-AA-EW2 | Abracon Corporation | Check for Price | Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking, | ARJM21A1-547-AB-EW2 vs ARJM21A1-547-AA-EW2 |
ARJM21A1-547-AB-CW2 | Abracon Corporation | Check for Price | Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking, | ARJM21A1-547-AB-EW2 vs ARJM21A1-547-AB-CW2 |
ARJM21A1-547-BA-CW2 | Abracon Corporation | Check for Price | Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking, | ARJM21A1-547-AB-EW2 vs ARJM21A1-547-BA-CW2 |