ARA220A12Z
vs
ARA200A4H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Additional Feature
LOW PROFILE
LOW PROFILE
Body Breadth
9.7 mm
9.7 mm
Body Height
5.9 mm
5.9 mm
Body Length or Diameter
14.7 mm
14.7 mm
Characteristic Impedance
50 Ω
50 Ω
Coil Current(DC)-Max
0.012 A
0.031 A
Coil Operate Voltage(DC)
9 V
3.38 V
Coil Power
140 mW
140 mW
Coil Release Voltage(DC)
9 V
0.45 V
Coil Resistance
1028 Ω
145 Ω
Coil Voltage(DC)-Max
12 V
4.5 V
Coil Voltage-Nom
12 V
4.5 V
Coil/Input Supply Type
DC
DC
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@30VDC
1A@30VDC
Contact Resistance
75 mΩ
75 mΩ
Contact Voltage(DC)-Max
30 V
30 V
Contact/Output Supply Type
DC
DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
Silver Palladium
Silver Palladium
End Contact Plating
GOLD
GOLD
Input Power-Max
3 W
3 W
Input Switching Control Type
Random
Random
Insertion Loss-Max
0.3 dB
0.3 dB
Insulation Resistance
100000000 Ω
100000000 Ω
Isolation-Max
20 dB
20 dB
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Terminals
10
10
Operate Time
4 ms
4 ms
Operating Frequency-Max
1000 MHz
1000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE AND REEL
TUBE
Physical Dimension
14.7mm x 9.7mm x 5.9mm
14.7mm x 9.7mm x 5.9mm
Relay Action
LATCHED
MOMENTARY
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
RF RELAY
RF RELAY
Release Time
4 ms
4 ms
Surface Mount
NO
NO
Switching Time
8 ms
8 ms
Termination Type
SOLDER
SOLDER
VSWR
1.2
1.2
Base Number Matches
1
1
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Panasonic
Compare ARA220A12Z with alternatives
Compare ARA200A4H with alternatives