ARA200A4H vs ARA220A24X feature comparison

ARA200A4H Panasonic Electronic Components

Buy Now Datasheet

ARA220A24X Panasonic Electronic Components

Buy Now Datasheet
Yes
Active Active
PANASONIC CORP PANASONIC CORP
ROHS COMPLIANT
unknown unknown
EAR99 EAR99
8536.41.00.20 8536.41.00.20
14 Weeks
Panasonic
LOW PROFILE
9.7 mm 9.7 mm
5.9 mm 5.9 mm
14.7 mm 14.7 mm
50 Ω 50 Ω
0.031 A 0.008 A
3.38 V 18 V
140 mW 200 mW
0.45 V 18 V
145 Ω 2880 Ω
4.5 V 24 V
4.5 V 24 V
DC DC
1 A 1 A
1A@30VDC 1A@30VDC
75 mΩ 75 mΩ
30 V 30 V
DC DC
100000 Cycle(s) 100000 Cycle(s)
Silver Palladium Silver Palladium
GOLD GOLD
3 W 3 W
Random Random
0.3 dB 0.3 dB
100000000 Ω 100000000 Ω
20 dB 30 dB
SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
10 10
4 ms 4 ms
1000 MHz 1000 MHz
85 °C 85 °C
-40 °C -40 °C
TUBE TAPE AND REEL
14.7mm x 9.7mm x 5.9mm 14.7mm x 9.7mm x 5.9mm
MOMENTARY LATCHED
2 FORM C 2 FORM C
DPDT DPDT
RF RELAY RF RELAY
4 ms 4 ms
NO NO
8 ms 4 ms
SOLDER SOLDER
1.2 1.2
1 1

Compare ARA200A4H with alternatives

Compare ARA220A24X with alternatives