AR8033-AL1A
vs
TJA1100HNZ
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Not Recommended
|
Ihs Manufacturer |
QUALCOMM INC
|
NXP SEMICONDUCTORS
|
Package Description |
QFN-48
|
HVQFN-36
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Qualcomm
|
NXP
|
Data Rate |
1000000 Mbps
|
|
JESD-30 Code |
S-XQCC-N48
|
S-PQCC-N36
|
Length |
6 mm
|
6 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
36
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC48,.24SQ,16
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
0.8 mm
|
1 mm
|
Supply Current-Max |
113.7 mA
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
6 mm
|
6 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
QFN
|
Pin Count |
|
36
|
Manufacturer Package Code |
|
SOT1092-2
|
ECCN Code |
|
5A991
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
15 Weeks
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
AEC-Q100
|
Terminal Finish |
|
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare AR8033-AL1A with alternatives
Compare TJA1100HNZ with alternatives