AR2501
vs
GAM251
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
EDAL INDUSTRIES INC
GOOD-ARK ELECTRONICS CO LTD
Package Description
O-PEDB-N2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PEDB-N2
O-MUPF-P1
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
1
Output Current-Max
25 A
25 A
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
PRESS FIT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
YES
NO
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
END
UPPER
Base Number Matches
1
3
Rohs Code
Yes
Forward Voltage-Max (VF)
1.1 V
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
5 µA
Compare AR2501 with alternatives
Compare GAM251 with alternatives