AR2501 vs ARS25BB0 feature comparison

AR2501 Edal Industries Inc

Buy Now Datasheet

ARS25BB0 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EDAL INDUSTRIES INC TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PEDB-N2 O-PEDB-N2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Category CO2 Kg 8.8 8.8
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PEDB-N2 O-PEDB-N2
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 25 A 25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style DISK BUTTON DISK BUTTON
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position END END
Base Number Matches 1 2
Compliance Temperature Grade Automotive: -50C to +175C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2017-01-12
Forward Voltage-Max (VF) 1 V
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -50 °C
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 3 µs
Terminal Finish MATTE TIN

Compare AR2501 with alternatives

Compare ARS25BB0 with alternatives