AR16-HZL/07-TT vs AR16HZL-T feature comparison

AR16-HZL/07-TT ASSMANN WSW components GmbH

Buy Now Datasheet

AR16HZL-T ASSMANN WSW components GmbH

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ASSMANN ELECTRONICS INC ASSMANN ELECTRONICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: UL 94V-0
Body Breadth 0.4 inch
Body Length 0.8 inch
Contact Finish Mating GOLD (30) NOT SPECIFIED
Contact Finish Termination Tin (Sn) NOT SPECIFIED
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Style RND PIN-SKT
Current Rating 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP16
Housing Material THERMOPLASTIC POLYESTER
Insulation Resistance 10000000000 Ω
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 3 6
Pbfree Code No
Manufacturer Series AR

Compare AR16-HZL/07-TT with alternatives

Compare AR16HZL-T with alternatives