AR16HZL-T vs AR16-HZL/07-TT-R feature comparison

AR16HZL-T ASSMANN WSW components GmbH

Buy Now Datasheet

AR16-HZL/07-TT-R ASSMANN WSW components GmbH

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ASSMANN ELECTRONICS INC ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code compliant compliant
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL (80)
Contact Finish Termination NOT SPECIFIED GOLD OVER NICKEL
Contact Material NOT SPECIFIED NOT SPECIFIED
Device Socket Type IC SOCKET IC SOCKET
Manufacturer Series AR
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.4 inch
Body Length 0.8 inch
Contact Configuration RECTANGLE
Contact Style RND PIN-SKT
Current Rating 3 A
Device Type Used On DIP16
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 16
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare AR16HZL-T with alternatives

Compare AR16-HZL/07-TT-R with alternatives