AR13BTBO7680N vs RN732ETTE7680B10 feature comparison

AR13BTBO7680N Viking Tech Corp

Buy Now Datasheet

RN732ETTE7680B10 KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VIKING TECH CORP KOA SPEER ELECTRONICS INC
Package Description SMT, 1210 CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 2.4 mm 2.5 mm
Packing Method TR, PAPER, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.333 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 768 Ω 768 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE

Compare AR13BTBO7680N with alternatives

Compare RN732ETTE7680B10 with alternatives