There are no models available for this part yet.
Overview of AR13BTBO7680N by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR13BTBO7680N by Viking Tech Corp
Part Data Attributes for AR13BTBO7680N by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.333 W
|
Rated Temperature
|
70 °C
|
Resistance
|
768 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for AR13BTBO7680N
This table gives cross-reference parts and alternative options found for AR13BTBO7680N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13BTBO7680N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTE7680B10 | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13BTBO7680N vs RN732ETTE7680B10 |
RN732ETTED7680A10 | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13BTBO7680N vs RN732ETTED7680A10 |
RP73C2E768RATDG | Fixed Resistor, Thin Film, 0.3W, 768ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13BTBO7680N vs RP73C2E768RATDG |
RN732ELTE7680A10 | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13BTBO7680N vs RN732ELTE7680A10 |
RN73H2ETTE7680A10 | Fixed Resistor, Metal Film, 0.25W, 768ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13BTBO7680N vs RN73H2ETTE7680A10 |
AR13ATBO7680N | Fixed Resistor, Thin Film, 0.333W, 768ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | AR13BTBO7680N vs AR13ATBO7680N |
RN732ELTDD7680B10 | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13BTBO7680N vs RN732ELTDD7680B10 |
SF10W7680BALQ | Fixed Resistor, Thin Film, 0.25W, 768ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13BTBO7680N vs SF10W7680BALQ |
RP73C2E768RATG | Fixed Resistor, Thin Film, 0.3W, 768ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13BTBO7680N vs RP73C2E768RATG |
AR13BTBO7680 | Fixed Resistor, Thin Film, 0.3333W, 768ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13BTBO7680N vs AR13BTBO7680 |