AR12DBNU2153
vs
RNCF2512DKS215K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VIKING TECH CORP
STACKPOLE ELECTRONICS INC
Package Description
SMT, 2512
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Total Weight
38.06
38.093
Category CO2 Kg
4.54
4.54
CO2
172.79240000000001
172.94222000000002
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-06-27
CAS Accounted for Wt
99
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
13463-67-7, 1333-86-4, 50-00-0, 7440-02-0
13463-67-7, 7440-02-0, 1333-86-4, 50-00-0
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V6.40
Additional Feature
PRECISION
PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.3 mm
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
3.1 mm
3.1 mm
Packing Method
BULK
TR, 7 INCH
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Resistance
215000 Ω
215000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Qualifications
AEC-Q200
Reference Standard
AEC-Q200
Compare AR12DBNU2153 with alternatives
Compare RNCF2512DKS215K with alternatives