AR12BTDQ1200 vs RNCF2512BKC120R feature comparison

AR12BTDQ1200 Viking Tech Corp

Buy Now Datasheet

RNCF2512BKC120R SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
VIKING TECH CORP STACKPOLE ELECTRONICS INC
SMT, 2512 PRECISION THIN FILM CHIP RESISTOR
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
6.3 mm 6.3 mm
RECTANGULAR PACKAGE
SMT SMT
3.1 mm 3.1 mm
TR, EMBOSSED PLASTIC, 7 INCH TR, 7 INCH
0.75 W 0.75 W
70 °C 70 °C
120 Ω 120 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
200 V 200 V
1 1
Yes
AEC-Q200

Compare AR12BTDQ1200 with alternatives

Compare RNCF2512BKC120R with alternatives