Part Details for AR12BTDQ1200 by Viking Tech Corp
Overview of AR12BTDQ1200 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTDQ1200
AR12BTDQ1200 CAD Models
AR12BTDQ1200 Part Data Attributes
|
AR12BTDQ1200
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BTDQ1200
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 120ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR12BTDQ1200
This table gives cross-reference parts and alternative options found for AR12BTDQ1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTDQ1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPTF2512-WC-1200AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.75W, 120ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12BTDQ1200 vs HPTF2512-WC-1200AT |
AR12ABDQ1200N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 120ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | AR12BTDQ1200 vs AR12ABDQ1200N |
RTX251200BEE4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 120ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | AR12BTDQ1200 vs RTX251200BEE4 |
WF25T1200AVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 120ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12BTDQ1200 vs WF25T1200AVLQ |
NTRH25B1200DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 120ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | AR12BTDQ1200 vs NTRH25B1200DTRF |
HPTF2512-WC-1200BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.75W, 120ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12BTDQ1200 vs HPTF2512-WC-1200BT |
AR12ATDQ1200 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 120ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12BTDQ1200 vs AR12ATDQ1200 |
SF25T1200BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 120ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12BTDQ1200 vs SF25T1200BTLQ |
SF25T1200ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 120ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12BTDQ1200 vs SF25T1200ATL |
WF25T1200ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 120ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12BTDQ1200 vs WF25T1200ATLQ |