AR08-HZL/07-TT-R vs AR08-HZL-TT-R feature comparison

AR08-HZL/07-TT-R ASSMANN WSW components GmbH

Buy Now Datasheet

AR08-HZL-TT-R ASSMANN WSW components GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASSMANN WSW COMPONENTS GMBH ASSMANN ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT STANDARD: UL 94V-0
Body Breadth 0.4 inch 0.4 inch
Body Length 0.4 inch 0.4 inch
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating GOLD OVER NICKEL (80) NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 3 A 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP8 DIP8
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm 0.30000000000000004 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Housing Material THERMOPLASTIC POLYESTER

Compare AR08-HZL/07-TT-R with alternatives

Compare AR08-HZL-TT-R with alternatives